- Home ›
- All Products›
- EK4799-000
EK4799-000
TE Connectivity / Raychem Brand
70H3-09-04-1-ZN
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
70H3-09-04-1-ZN
Search Keywords: EK4799000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EK4799-000
-
Alias/AKA:70H3-09-04-1-ZN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Type:Braided
-
Sealable:Yes
-
TE Connector Interface Code:H
-
Compatible With Connector Shell Size:09
-
Body Orientation:Right Angle
-
Cable Entry Diameter:6.3 mm
-
Primary Product Material:Aluminum Alloy
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
You may purchase all in-stock quantity of 1
Stock lot only:
1
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
54 Weeks
can ship
6/21/27
Price (USD)
Qty
Unit Price
1
$205.612
50 +
$186.920
Click for Quote
Log in
to unlock special pricing