- Home ›
- All Products›
- EK4785-000
EK4785-000
TE Connectivity / Raychem Brand
70H1-19-12-1-B
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
70H1-19-12-1-B
Search Keywords: EK4785000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EK4785-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
TE Connector Interface Code:H
-
Termination Device Type:Braided
-
Sealable:Yes
-
Cable Entry Diameter:19.05 mm
-
Body Orientation:Straight
-
Compatible With Connector Shell Size:19
-
Primary Product Material:Aluminum Alloy
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
54 Weeks
can ship
5/27/27
Price (USD)
Qty
Unit Price
13
$384.85
25
$211.24
38
$143.36
50 +
$140.50
Click for Quote
Log in
to unlock special pricing