- Home ›
- All Products›
- EK4362-000
EK4362-000
TE Connectivity / Raychem Brand
BTD1-20-06-1-B
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
BTD1-20-06-1-B
Search Keywords: EK4362000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EK4362-000
-
Alias/AKA:BTD1-20-06-1-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
TE Connector Interface Code:D
-
Sealable:Yes
-
Cable Entry Diameter:9.5 mm
-
Compatible With Connector Shell Size:20
-
Primary Product Material:Aluminum Alloy
-
Primary Product Plating Material:Nickel
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
13
$301.62
25
$166.07
38
$115.33
50 +
$113.02
Click for Quote
Log in
to unlock special pricing