- Home ›
- All Products›
- EK3748-000
EK3748-000
TE Connectivity / Raychem Brand
70H1-17-12-1-B
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
70H1-17-12-1-B
Search Keywords: EK3748000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EK3748-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Termination Device Type:Braided
-
TE Connector Interface Code:H
-
Compatible With Connector Shell Size:17
-
Body Orientation:Straight
-
Cable Entry Diameter:19.05 mm
-
Primary Product Material:Aluminum Alloy
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Can Ship immediately
You may purchase all in-stock quantity of 23
Stock lot only:
23
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$134.431
50 +
$122.210
Click for Quote
Log in
to unlock special pricing