- Home ›
- All Products›
- EK3566-000
EK3566-000
TE Connectivity / Raychem Brand
C6A-24B134XK18A
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
C6A-24B134XK18A
Search Keywords: EK3566000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EK3566-000
-
Alias/AKA:C6A-24B134XK18A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544491000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:24 AWG
-
Impedance:100 Ω
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Cable Type:CAT6a
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
19 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1,250
$23.46
2,500
$11.98
3,750
$8.16
5,000 +
$7.99
Click for Quote
Log in
to unlock special pricing