- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- EK3269-000
EK3269-000
TE Connectivity / Raychem Brand
Connector Accessory, 0.12In Min Cable Dia, 0.5In Max Cable Dia, Aluminum Alloy
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Connector Accessory, 0.12In Min Cable Dia, 0.5In Max Cable Dia, Aluminum Alloy
Search Keywords: EK3269000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EK3269-000
-
Alias/AKA:TXR54AC00-2820AI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Entry Diameter:.01 – 1.25 in, .2 – 31.8 mm
-
Adapter Entry Size:20
-
TE Adapter Code:54
-
Color:Bright
-
Adapter Angle:00
-
Connector Shell Size:28
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Termination Device Included:TR20AI
-
Material:Aluminum
-
Style:Tinel-Lock Adapter
-
Salt Spray Resistance:48 Hr
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Cable Diameter Range:.5 – .12 in, 12.7 – 20.7 mm
-
Adapter Plating Material:Electroless Nickel (AMS-C-26074)
-
Overbraid Termination:Tinel-Lock Ring
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
68 Weeks
can ship
9/2/27
Price (USD)
Qty
Unit Price
1
$661.10
5
$659.45
10
$657.80
13
$656.16
25
$360.16
38
$244.43
50 +
$239.54
Click for Quote
Log in
to unlock special pricing