- Home ›
- All Products›
- EK3201-000
EK3201-000
TE Connectivity / Raychem Brand
C5E-24C424-B24-6X
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
C5E-24C424-B24-6X
Search Keywords: EK3201000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EK3201-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:24 AWG
-
Impedance:100 Ω
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Cable Type:CAT5e
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
20 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
625
$55.33
1,250
$28.26
1,875
$19.24
2,500 +
$18.85
Click for Quote
Log in
to unlock special pricing