- Home ›
- All Products›
- EK3036-000
EK3036-000
TE Connectivity / Raychem Brand
70H3-15-08-1-B
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
70H3-15-08-1-B
Search Keywords: EK3036000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EK3036-000
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
TE Connector Interface Code:H
-
Termination Device Type:Braided
-
Cable Entry Diameter:12.7 mm
-
Primary Product Material:Aluminum Alloy
-
Compatible With Connector Shell Size:15
-
Body Orientation:Right Angle
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
13
$779.91
25
$414.28
38
$278.29
50 +
$272.72
Click for Quote
Log in
to unlock special pricing