- Home ›
- All Products›
- EK3035-000
EK3035-000
TE Connectivity / Raychem Brand
Aluminum / Cadmium Olive Drab Over Electroless Nickel Backshell
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Aluminum / Cadmium Olive Drab Over Electroless Nickel Backshell
Search Keywords: EK3035000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EK3035-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Termination Device Type:Braided
-
TE Connector Interface Code:H
-
Body Orientation:Straight
-
Primary Product Material:Aluminum Alloy
-
Cable Entry Diameter:6.3 mm
-
Compatible With Connector Shell Size:09
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
You may purchase all in-stock quantity of 7
Stock lot only:
7
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
33 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
1
$125.323
50 +
$113.930
Click for Quote
Log in
to unlock special pricing