- Home ›
- All Products›
- EK2975-000
EK2975-000
TE Connectivity / Raychem Brand
TXR40AZ00-1008AI
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
TXR40AZ00-1008AI
Search Keywords: EK2975000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EK2975-000
-
Alias/AKA:TXR40AZ00-1008AI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Salt Spray Resistance:500 Hr
-
Termination Device Included:TR08AI
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Cable Entry Diameter:.01 – .5 in, .2 – 12.7 mm
-
Body Orientation:Straight
-
Compatible With Connector Shell Size:11 , B
-
Primary Product Color:Black
-
Primary Product Plating Material:Zinc Nickel (ASTM B841)
-
Primary Product Material:Aluminum
-
Product Length:1.7 in, 43.3 mm
-
TE Connector Interface Code:40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
34 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
1
$517.56
5
$516.27
10
$514.98
13
$513.69
25
$281.96
38
$191.36
50 +
$187.53
Click for Quote
Log in
to unlock special pricing