- Home ›
- All Products›
- EK2915-000
EK2915-000
TE Connectivity / Raychem Brand
TXR40AZ00-2416AI
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TXR40AZ00-2416AI
Search Keywords: EK2915000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EK2915-000
-
Alias/AKA:TXR40AZ00-2416AI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Product Color:Black
-
Termination Device Included:TR16AI
-
Product Length:1 in, 25.6 mm
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Salt Spray Resistance:500 Hr
-
TE Connector Interface Code:40
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Primary Product Plating Material:Zinc Nickel (ASTM B841)
-
Cable Entry Diameter:.01 – 1 in, .2 – 25.4 mm
-
Body Orientation:Straight
-
Compatible With Connector Shell Size:25 , J
-
Primary Product Material:Aluminum
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
13
$404.45
25
$222.00
38
$150.66
50 +
$147.65
Click for Quote
Log in
to unlock special pricing