- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- EK2772-000
EK2772-000
TE Connectivity / Raychem Brand
Cable 1Conductor 12AWG Silver Plated Copper 600V White
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Cable 1Conductor 12AWG Silver Plated Copper 600V White
Search Keywords: EK2772000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EK2772-000
-
Alias/AKA:55A0112-12-94CS2767-L362
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500 Feet
Ships today, if you order in
MOQ for In Stock Qty:
20 Feet
MOQ for out of Stock Qty:
20 Feet
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
20
$8.31
500
$8.29
1,000
$8.27
1,501
$8.25
3,001
$4.21
4,501
$2.87
6,001 +
$2.82
Click for Quote
Log in
to unlock special pricing