- Home ›
- All Products›
- EK2771-000
EK2771-000
TE Connectivity / Raychem Brand
55/1822-8-9/96-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55/1822-8-9/96-9
Search Keywords: EK2771000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EK2771-000
-
Alias/AKA:55/1822-8-9/96-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:8 AWG
-
Operating Temperature Range:-65 – 200 °C
-
Conductor Material:Silver-Coated Copper
-
Cable Type:Spec 55
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Voltage Rating:600 VAC
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
25 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
250
$98.18
500
$50.15
750
$34.13
1,000 +
$33.45
Click for Quote
Log in
to unlock special pricing