- Home ›
- All Products›
- EK2293-000
EK2293-000
TE Connectivity / Raychem Brand
91D1-22-14-1-B
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
91D1-22-14-1-B
Search Keywords: EK2293000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EK2293-000
-
Alias/AKA:91D1-22-14-1-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
TE Connector Interface Code:D
-
Sealable:Yes
-
Termination Device Type:Spring
-
Body Orientation:Straight
-
Primary Product Material:Aluminum Alloy
-
Cable Entry Diameter:22.2 mm
-
Compatible With Connector Shell Size:22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
14 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
13
$304.63
25
$167.72
38
$116.47
50 +
$114.15
Click for Quote
Log in
to unlock special pricing