- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- EK2232-000
EK2232-000
TE Connectivity / Raychem Brand
55A1123-18-6/9-9CS2275
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
55A1123-18-6/9-9CS2275
Search Keywords: EK2232000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EK2232-000
-
Alias/AKA:55A1123-18-6/9-9CS2275
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage Rating:600 VAC
-
Conductor Material:Nickel-Coated Copper
-
Cable Type:MIL-DTL-27500
-
Wire Size:18 AWG
-
Operating Temperature Range:-65 – 200 °C
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Shielded:Yes
-
Shield Material:Nickel-Coated Copper
-
Jacket Color:White
-
Number of Strands:19
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10 Feet
Can Ship immediately
Minimum Order Quantity:
10 Feet
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
10
$3.38
50
$2.92
250
$2.61
500
$2.49
1,000
$2.38
2,500
$1.79
5,000
$1.45
7,500 +
$1.43
Click for Quote
Log in
to unlock special pricing