- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- EK2230-000
EK2230-000
TE Connectivity / Raychem Brand
55A1123-12-6/9-9CS2275
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A1123-12-6/9-9CS2275
Search Keywords: EK2230000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EK2230-000
-
Alias/AKA:55A1123-12-6/9-9CS2275
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Jacket Color:White
-
Cable Type:MIL-DTL-27500
-
Operating Temperature Range:-65 – 200 °C
-
Shielded:Yes
-
Number of Strands:37
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Shield Material:Nickel-Coated Copper
-
Conductor Material:Nickel-Coated Copper
-
Wire Size:12 AWG
-
Voltage Rating:600 VAC
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
250
$26.09
500
$13.77
750
$9.47
1,000 +
$9.28
Click for Quote
Log in
to unlock special pricing