- Home ›
- All Products›
- EK1842-000
EK1842-000
TE Connectivity / Raychem Brand
TXR40AZ90-1814BI
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
TXR40AZ90-1814BI
Search Keywords: EK1842000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EK1842-000
-
Alias/AKA:TXR40AZ90-1814BI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Salt Spray Resistance:500 Hr
-
Termination Device Included:TR14BI
-
Cable Entry Diameter:.01 – .88 in, .2 – 22.2 mm
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Primary Product Material:Aluminum
-
TE Connector Interface Code:40
-
Body Orientation:Right Angle
-
Primary Product Color:Black
-
Compatible With Connector Shell Size:19 , F
-
Primary Product Plating Material:Zinc Nickel (ASTM B841)
-
Product Length:1.37 in, 35 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
68 Weeks
can ship
9/2/27
Price (USD)
Qty
Unit Price
1
$478.76
5
$477.55
10
$476.36
13
$475.17
25
$260.81
38
$177.01
50 +
$173.47
Click for Quote
Log in
to unlock special pricing