- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- EK1188-000
EK1188-000
TE Connectivity / Raychem Brand
55A1826-22-9/96-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A1826-22-9/96-9
Search Keywords: EK1188000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EK1188-000
-
Alias/AKA:55A1826-22-9/96-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Nickel-Coated High Strength Copper Alloy
-
Wire Size:22 AWG
-
Voltage Rating:600 VAC
-
Conductor Configuration:Twisted Quad
-
Cable Type:Spec 55
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
471
Ships today, if you order in
Minimum Order Quantity:
10
33 Weeks
can ship
1/22/27
Price (USD)
Qty
Unit Price
10
$5.42
50
$5.18
100
$5.08
250
$4.94
500
$4.84
1,000
$4.72
2,500 +
$4.60
Click for Quote
Log in
to unlock special pricing