- Home ›
- All Products›
- EK1118-000
EK1118-000
TE Connectivity / Raychem Brand
55PC6356-22-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC6356-22-9
Search Keywords: EK1118000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EK1118-000
-
Alias/AKA:55PC6356-22-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:22 AWG
-
Number of Strands:19
-
Operating Temperature Range:-65 – 200 °C
-
Cable Type:Spec 55PC
-
Wire Color (Base):White
-
Product Type:Wire
-
Number of Conductors:5
-
Wire & Cable Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Conductor Material:Silver-Coated Copper
-
Voltage Rating:600 V
-
Shielded:Yes
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1,250
$10.28
2,500
$5.25
3,750
$3.57
5,000 +
$3.50
Click for Quote
Log in
to unlock special pricing