- Home ›
- All Products›
- EK1083-000
EK1083-000
TE Connectivity / Raychem Brand
TXR40AZ00-2018AI
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TXR40AZ00-2018AI
Search Keywords: EK1083000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EK1083-000
-
Alias/AKA:TXR40AZ00-2018AI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Salt Spray Resistance:500 Hr
-
Termination Device Included:TR18AI
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Cable Entry Diameter:.01 – 1.13 in, .2 – 28.6 mm
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
TE Connector Interface Code:40
-
Primary Product Material:Aluminum
-
Primary Product Color:Black
-
Compatible With Connector Shell Size:21 , G
-
Body Orientation:Straight
-
Primary Product Plating Material:Zinc Nickel (ASTM B841)
-
Product Length:1.7 in, 43.3 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
34 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
13
$606.05
25
$332.65
38
$225.76
50 +
$221.25
Click for Quote
Log in
to unlock special pricing