- Home ›
- All Products›
- EK0453-000
EK0453-000
TE Connectivity / Raychem Brand
91H1-21-13-2-Z-HE300
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
91H1-21-13-2-Z-HE300
Search Keywords: EK0453000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EK0453-000
-
Alias/AKA:91H1-21-13-2-Z-HE300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
TE Connector Interface Code:H
-
Termination Device Type:Spring
-
Compatible With Connector Shell Size:21
-
Primary Product Material:Nickel Aluminum Bronze
-
Cable Entry Diameter:20.6 mm
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
13
$498.70
25
$273.73
38
$185.77
50 +
$182.06
Click for Quote
Log in
to unlock special pricing