- Home ›
- All Products›
- EK0448-000
EK0448-000
TE Connectivity / Raychem Brand
91H1-09-05-2-Z-HE100
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
91H1-09-05-2-Z-HE100
Search Keywords: EK0448000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EK0448-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
TE Connector Interface Code:H
-
Termination Device Type:Spring
-
Compatible With Connector Shell Size:09
-
Primary Product Material:Nickel Aluminum Bronze
-
Cable Entry Diameter:7.9 mm
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Ships today, if you order in
33 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
1
$148.33
5
$146.32
10
$145.35
20
$143.50
50
$142.61
100 +
$113.63
Click for Quote
Log in
to unlock special pricing