Image is representational - see mfr. specs

S200-3-55-20-9CS2904

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
S200-3-55-20-9CS2904
Search Keywords: EJ3519000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    EJ3519-000
  • Alias/AKA:
    S200-3-55-20-9CS2904
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Pre-Installed Lead Type:
    AS22759/41
  • Recovered Inside Diameter (Max):
    .05 in, 1.25 mm
  • Government Qualified:
    No
  • Expanded Inside Diameter (Min):
    .17 in, 4.32 mm
  • Operating Temperature (Max):
    200 °C
  • Pre-Installed Lead:
    Yes/150 mm min
  • Temperature Indicator:
    Yes
  • Temperature Indicator Type:
    Fusible Ring
  • Resistance Properties:
    Immersion Protection
  • MIL/NAS Specification (MIL-S-83519, NAS-1747):
    No
  • Termination Method:
    Solder
  • Product Type:
    Shield Terminator
  • Splice Type:
    Shield Terminator
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
275
7 Weeks can ship 6/23/26
Backorder
Price (USD)
Qty
Unit Price
275
$10.10
550
$5.35
825
$3.76
1,100 +
$3.69
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!