- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- EJ3518-000
EJ3518-000
TE Connectivity / Raychem Brand
S200-2-55-20-9CS2904
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
S200-2-55-20-9CS2904
Search Keywords: EJ3518000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EJ3518-000
-
Alias/AKA:S200-2-55-20-9CS2904
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Government Qualified:No
-
Splice Type:Shield Terminator
-
Product Type:Shield Terminator
-
Termination Method:Solder
-
Expanded Inside Diameter (Min):.105 in, 2.67 mm
-
Temperature Indicator:Yes
-
Temperature Indicator Type:Fusible Ring
-
MIL/NAS Specification (MIL-S-83519, NAS-1747):No
-
Pre-Installed Lead:Yes/150 mm min
-
Resistance Properties:Immersion Protection
-
Operating Temperature (Max):200 °C
-
Recovered Inside Diameter (Max):.03 in, .75 mm
-
Pre-Installed Lead Type:AS22759/41
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
7 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
200
$14.62
400
$7.74
600
$5.45
800 +
$5.34
Click for Quote
Log in
to unlock special pricing