- Home ›
- All Products›
- EJ3516-000
EJ3516-000
TE Connectivity / Raychem Brand
S200-5-55-22-9CS2904
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
S200-5-55-22-9CS2904
Search Keywords: EJ3516000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EJ3516-000
-
Alias/AKA:S200-5-55-22-9CS2904
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Operating Temperature (Max):200 °C
-
Termination Method:Solder
-
Pre-Installed Lead Type:AS22759/41
-
Resistance Properties:Immersion Protection
-
Temperature Indicator Type:Fusible Ring
-
MIL/NAS Specification (MIL-S-83519, NAS-1747):No
-
Temperature Indicator:Yes
-
Government Qualified:No
-
Splice Type:Shield Terminator
-
Pre-Installed Lead:Yes, 150 mm min
-
Expanded Inside Diameter (Min):.275 in, 6.99 mm
-
Recovered Inside Diameter (Max):.1 in, 2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
200
$19.96
400
$10.57
600
$7.44
800 +
$7.29
Click for Quote
Log in
to unlock special pricing