Image is representational - see mfr. specs

TXR40AZ00-2420AI-RW

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
TXR40AZ00-2420AI-RW
Search Keywords: EJ2973000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    EJ2973-000
  • Alias/AKA:
    TXR40AZ00-2420AI-RW
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    GB
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Salt Spray Resistance:
    500 Hr
  • Operating Temperature Range:
    -65 – 175 °C, -85 – 347 °F
  • Color:
    Black
  • Cable Diameter Range:
    .5 – .12 in, 12.7 – 20.7 mm
  • Pluggable I/O Accessory Type:
    Tinel-Lock Adapter
  • Adapter Plating Material:
    Zinc Nickel (ASTM B841)
  • Termination Device Type:
    Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
  • Cable Entry Diameter:
    .01 – 1.25 in, .2 – 31.8 mm
  • Overbraid Termination:
    Tinel-Lock Ring
  • Termination Device Included:
    TR20AI
  • Adapter Entry Size:
    20
  • TE Adapter Code:
    40
  • Connector Shell Size:
    25 , J
  • Backshell Material:
    Aluminum
  • Adapter Angle:
    Straight
Tools/3D Models +
Product Guides +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
56 Weeks can ship 6/28/27
Backorder
Price (USD)
Qty
Unit Price
13
$284.95
25
$156.89
38
$108.95
50 +
$106.77
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!