- Home ›
- All Products›
- EJ2971-000
EJ2971-000
TE Connectivity / Raychem Brand
TXR40AZ00-2016AI-RW
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR40AZ00-2016AI-RW
Search Keywords: EJ2971000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EJ2971-000
-
Alias/AKA:TXR40AZ00-2016AI-RW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Overbraid Termination:Tinel-Lock Ring
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Salt Spray Resistance:500 Hr
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Adapter Plating Material:Zinc Nickel (ASTM B841)
-
Adapter Entry Size:16
-
Cable Entry Diameter:.01 – 1 in, .2 – 25.4 mm
-
Color:Black
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Adapter Angle:Straight
-
Cable Diameter Range:.5 – .8 in, 12.7 – 20.3 mm
-
Termination Device Included:TR16AI
-
TE Adapter Code:40
-
Backshell Material:Aluminum
-
Connector Shell Size:21 , G
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
56 Weeks
can ship
6/9/27
Price (USD)
Qty
Unit Price
13
$401.68
25
$220.48
38
$149.63
50 +
$146.64
Click for Quote
Log in
to unlock special pricing