- Home ›
- All Products›
- EJ2968-000
EJ2968-000
TE Connectivity / Raychem Brand
TXR40AZ00-1410AI-RW
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR40AZ00-1410AI-RW
Search Keywords: EJ2968000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EJ2968-000
-
Alias/AKA:TXR40AZ00-1410AI-RW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Backshell Material:Aluminum
-
Salt Spray Resistance:500 Hr
-
Color:Black
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Adapter Entry Size:10
-
Termination Device Included:TR10AI
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Adapter Plating Material:Zinc Nickel (ASTM B841)
-
Connector Shell Size:15 , D
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Cable Entry Diameter:.01 – .63 in, .2 – 15.9 mm
-
Cable Diameter Range:.313 – .5 in, 7.9 – 12.7 mm
-
TE Adapter Code:40
-
Overbraid Termination:Tinel-Lock Ring
-
Adapter Angle:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
40 Weeks
can ship
2/16/27
Price (USD)
Qty
Unit Price
13
$236.40
25
$130.16
38
$90.39
50 +
$88.58
Click for Quote
Log in
to unlock special pricing