- Home ›
- All Products›
- EJ2964-000
EJ2964-000
TE Connectivity / Raychem Brand
TXR40AZ00-1006AI-RW
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR40AZ00-1006AI-RW
Search Keywords: EJ2964000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EJ2964-000
-
Alias/AKA:TXR40AZ00-1006AI-RW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Included:TR06AI
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Color:Black
-
Salt Spray Resistance:500 Hr
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Cable Diameter Range:.188 – .3 in, 4.8 – 7.6 mm
-
Backshell Material:Aluminum
-
TE Adapter Code:40
-
Adapter Plating Material:Zinc Nickel (ASTM B841)
-
Overbraid Termination:Tinel-Lock Ring
-
Cable Entry Diameter:.01 – .38 in, .2 – 9.5 mm
-
Adapter Entry Size:6
-
Connector Shell Size:11 , B
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Adapter Angle:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
56 Weeks
can ship
6/7/27
Price (USD)
Qty
Unit Price
13
$226.43
25
$124.67
38
$86.58
50 +
$84.84
Click for Quote
Log in
to unlock special pricing