Image is representational - see mfr. specs

HT-SCE-1-2.0-S1-0

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
HT-SCE-1-2.0-S1-0
Search Keywords: EJ2641000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    EJ2641-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3917320050
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Printer Technology:
    Thermal Transfer
  • Markers per Sleeve:
    2
  • Number of Prescores:
    1
  • Packaging Quantity:
    250
  • Primary Product Color:
    Black
  • Product Length:
    1 in, 25 mm
  • Operating Temperature Range:
    -55 – 225 °C, -67 – 437 °F
  • Shrink Ratio:
    2:1
  • Expanded Inside Diameter (Min):
    1 in, 25.4 mm
  • Recovered Inside Diameter (Max):
    .5 in, 12.7 mm
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
19 Weeks can ship 10/12/26
Backorder
Price (USD)
Qty
Unit Price
750
$30.73
1,500
$15.70
2,250
$10.69
3,000 +
$10.47
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!