- Home ›
- All Products›
- EJ2299-000
EJ2299-000
TE Connectivity / Raychem Brand
06161436
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
06161436
Search Keywords: EJ2299000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EJ2299-000
-
Alias/AKA:06161436
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Marker Style:Push-On
-
Marker Cut:Straight
-
Marker Size:11
-
Packaging Quantity:1000
-
Printed Marking:+
-
Packaging Method:Box
-
Printed Marking Color:Black
-
Primary Product Color:Yellow
-
Primary Product Material:Polyvinyl Fluoride
-
Product Width:.177 in, 4.5 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,000
Ships today, if you order in
Minimum Order Quantity:
3000
Order Increment:
1000
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
3,000
$0.0150
10,000
$0.0132
25,000
$0.0129
50,000
$0.0129
100,000
$0.0126
150,000
$0.0126
250,000
$0.0124
500,000 +
$0.0123
Click for Quote
Log in
to unlock special pricing