Image is representational - see mfr. specs

06201412

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
06201412
Search Keywords: EJ2212000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    EJ2212-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CZ
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Packaging Quantity:
    500
  • Marker Style:
    Push-On
  • Packaging Method:
    Box
  • Marker Cut:
    Straight
  • Printed Marking:
    C
  • Printed Marking Color:
    Black
  • Marker Size:
    18
  • Primary Product Material:
    Flexible PVC
  • Primary Product Color:
    Yellow
  • Product Width:
    .177 in, 4.5 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
Order Increment:
500
19 Weeks can ship 10/12/26
Backorder
Price (USD)
Qty
Unit Price
2,500
$0.0233
10,000
$0.0183
25,000
$0.0175
50,000
$0.0173
100,000
$0.0166
150,000
$0.0165
250,000
$0.0159
500,000 +
$0.0159
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!