- Home ›
- All Products›
- EJ1987-000
EJ1987-000
TE Connectivity / Raychem Brand
06171425
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
06171425
Search Keywords: EJ1987000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EJ1987-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CZ
-
Supplier Standard Pack:
1000 -
Packaging Method:Box
-
Marker Size:13
-
Printed Marking Color:Black
-
Printed Marking:P
-
Marker Style:Push-On
-
Packaging Quantity:1000
-
Marker Cut:Straight
-
Primary Product Material:Flexible PVC
-
Primary Product Color:Yellow
-
Product Width:.177 in, 4.5 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
1000
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
3,000
$0.0211
10,000
$0.0166
25,000
$0.0159
50,000
$0.0157
100,000
$0.0150
150,000
$0.0150
250,000
$0.0144
500,000 +
$0.0144
Click for Quote
Log in
to unlock special pricing