Available Replacements
Older Equivalent
X4-2.0-0-SP
X4-2.0-0-SP

TE Connectivity / Raychem Brand

In Stock: 2,800

Minimum Order: 200

VIEW PRODUCT
Image is representational - see mfr. specs

Heat Shrink Tubing - Thin Wall - FR - Zerohal - 2:1 - ID: 2.4mm - Black

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description +
Heat Shrink Tubing - Thin Wall - FR - Zerohal - 2:1 - ID: 2.4mm - Black
Search Keywords: EJ1508000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    EJ1508-000
  • Unit of Measure:
    Per Meter
  • RoHS:
    Yes
  • HTS:
    3926909990
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    200
  • Type:
    Tubing
  • Body Material:
    ZEROHAL Polyolefin
  • Shrink Wall Type:
    Single
  • Styles:
    Straight
  • Shrink Ratio:
    2:1
  • Dielectric Strength:
    N/A
  • Color:
    Black
  • Operating Temperature:
    -30 to 125 °C
  • Inside Diameter After Shrinking:
    1 mm
  • Inside Diameter Before Shrinking:
    2.3 mm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,800 Meters
Can Ship immediately
Minimum Order Quantity:
200 Meters
Order Increment:
200 Meters
ADD TO CART
Price (USD)
Qty
Unit Price
200
$0.4491
600
$0.4351
1,000
$0.4080
2,600
$0.3686
5,000
$0.3325
7,600
$0.3275
10,000
$0.3226
15,000 +
$0.3178
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!