Available Replacements
RECOMMENDED REPLACEMENT
X2-4.0-0-SP
X2-4.0-0-SP

TE Connectivity / Raychem Brand

In Stock: 7,800

Minimum Order: 200

VIEW PRODUCT
Image is representational - see mfr. specs

Heat Shrink Tubing ST Zerohal Polyolefin Black Single Spool

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description +
Heat Shrink Tubing ST Zerohal Polyolefin Black Single Spool
Search Keywords: EJ1483000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    EJ1483-000
  • Unit of Measure:
    Per Meter
  • RoHS:
    Yes
  • HTS:
    3926909990
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    200
  • Type:
    Tubing
  • Body Material:
    ZEROHAL Polyolefin
  • Shrink Wall Type:
    Single
  • Styles:
    Straight
  • Shrink Ratio:
    2:1
  • Dielectric Strength:
    N/A
  • Color:
    Black
  • Operating Temperature:
    -55 to 105 °C
  • Inside Diameter After Shrinking:
    2 mm
  • Inside Diameter Before Shrinking:
    4.6 mm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,800 Meters
Ships today, if you order in
Minimum Order Quantity:
200 Meters
ADD TO CART
Price (USD)
Qty
Unit Price
200
$0.7415
400
$0.6742
800
$0.5335
1,600 +
$0.4967
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!