- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- EJ1478-000
EJ1478-000
TE Connectivity / Raychem Brand
Heat Shrink Tubing - Single Thin Wall - Flame Retardant - 2:1 - 0.083 " - 2.1 mm - Black - 656.2 ft - 200 m.
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing - Single Thin Wall - Flame Retardant - 2:1 - 0.083 " - 2.1 mm - Black - 656.2 ft - 200 m.
Search Keywords: EJ1478000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EJ1478-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909990
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
200 -
Type:Tubing
-
Body Material:ZEROHAL Polyolefin
-
Shrink Wall Type:Single
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-55 to 105 °C
-
Inside Diameter After Shrinking:0.75 mm
-
Inside Diameter Before Shrinking:2.1 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.