- Home ›
- All Products›
- EJ0826-000
EJ0826-000
TE Connectivity / Raychem Brand
CM-SCE-TP-1/4-4H-6
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CM-SCE-TP-1/4-4H-6
Search Keywords: EJ0826000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EJ0826-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3920992000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Number of Tie-Wrap Holes:4
-
Printer Technology:Thermal Transfer
-
Packaging Quantity:250
-
Operating Temperature Range:-55 – 135 °C, -67 – 221 °F
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
28 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
250
$0.6435
500
$0.6419
1,000
$0.6147
2,500
$0.5641
5,000
$0.4201
7,500
$0.4068
10,000
$0.3661
15,000 +
$0.3652
Click for Quote
Log in
to unlock special pricing