- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- EJ0471-000
EJ0471-000
TE Connectivity / Raychem Brand
TXR40SJ00-2424AI
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
TXR40SJ00-2424AI
Search Keywords: EJ0471000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EJ0471-000
-
Alias/AKA:TXR40SJ00-2424AI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Diameter Range:.125 – .2 in, 3.2 – 5.1 mm
-
Overbraid Termination:Tinel-Lock Ring
-
Adapter Plating Material:Passivated per SAE AMS-QQ-P-35 or MIL-S-5002
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Termination Device Included:TR24AI
-
Art des Verbinders:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Accessory Type:Tinel-Lock Adapter
-
TE Adapter Code:40
-
Style:Tinel-Lock Adapter
-
Salt Spray Resistance:1000 Hr
-
Material:Corrosion Resisting Steel
-
Cable Entry Diameter:.01 – .25 in, .2 – 6.4 mm
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Operating Temperature Range:-65 – 260 °C, -85 – 500 °F
-
Connector Shell Size:25 , J
-
Adapter Angle:00
-
Adapter Entry Size:4
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
48 Weeks
can ship
5/3/27
Price (USD)
Qty
Unit Price
7
$723.12
13
$411.00
19
$290.09
25 +
$284.29
Click for Quote
Log in
to unlock special pricing