Image is representational - see mfr. specs

06161416

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
06161416
Search Keywords: EJ0323000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    EJ0323-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CZ
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Printed Marking Color:
    Black
  • Packaging Quantity:
    1000
  • Marker Size:
    11
  • Marker Cut:
    Straight
  • Marker Style:
    Push-On
  • Packaging Method:
    Box
  • Printed Marking:
    G
  • Primary Product Color:
    Yellow
  • Primary Product Material:
    Flexible PVC
  • Product Width:
    .177 in, 4.5 mm
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
1000
19 Weeks can ship 10/12/26
Backorder
Price (USD)
Qty
Unit Price
3,000
$0.0211
10,000
$0.0166
25,000
$0.0159
50,000
$0.0157
100,000
$0.0150
150,000
$0.0150
250,000
$0.0144
500,000 +
$0.0144
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!