- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- EH9490-000
EH9490-000
TE Connectivity / Raychem Brand
Conn RJ-45 RCP 8 POS ST Jam Nut 8 Terminal 1 Port Cat 6a
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn RJ-45 RCP 8 POS ST Jam Nut 8 Terminal 1 Port Cat 6a
Search Keywords: EH9490000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EH9490-000
-
Alias/AKA:PC4F0020-19NX-1-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-45
-
Body Orientation:Straight
-
Mounting:Jam Nut
-
Pitch:N/A
-
Gender:RCP
-
Number of Contacts:8
-
Maximum Voltage Rating:50,35 VDC|VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
38 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
7
$1,628.43
13
$895.70
19
$625.75
25 +
$613.24
Click for Quote
Log in
to unlock special pricing