- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- EH9482-000
EH9482-000
TE Connectivity / Raychem Brand
Conn RJ-45 F 8 POS Crimp ST Flange Mount 8 Terminal 1 Port Cat 6a
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn RJ-45 F 8 POS Crimp ST Flange Mount 8 Terminal 1 Port Cat 6a
Search Keywords: EH9482000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EH9482-000
-
Alias/AKA:PC4B0029-19NX-1-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-45
-
Body Orientation:Straight
-
Mounting:Flange Mount
-
Pitch:N/A
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:50,35 VDC|VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
32 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
13
$463.15
25
$254.22
38
$172.53
50 +
$169.08
Click for Quote
Log in
to unlock special pricing