- Home ›
- All Products›
- EH9229-000
EH9229-000
TE Connectivity / Raychem Brand
S02-01-W1-24-9-100-CS3021
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
S02-01-W1-24-9-100-CS3021
Search Keywords: EH9229000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EH9229-000
-
Alias/AKA:S02-01-W1-24-9-100-CS3021
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Temperature Indicator Type:Thermochromic
-
Resistance Properties:Immersion Protection
-
Pre-Installed Lead:Yes
-
Termination Method:Solder
-
Operating Temperature (Max):150 °C
-
Pre-Installed Lead Type:AS22759/81
-
Temperature Indicator:Yes
-
Lead Stranding:Stranded
-
Lead Plating Material:Silver
-
Wire Temperature (Max):150 °C
-
Lead Color:White
-
Splice Type:Shield Terminator
-
Pre-Installed Lead Wire Size:24 AWG
-
Expanded Inside Diameter (Min):.075 in, 1.91 mm
-
Recovered Inside Diameter (Max):.02 in, .51 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
35 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
1,250
$9.67
2,500
$4.94
3,750
$3.36
5,000 +
$3.30
Click for Quote
Log in
to unlock special pricing