- Home ›
- All Products›
- EH8863-000
EH8863-000
TE Connectivity / Raychem Brand
CBS-22C182-M18-0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
CBS-22C182-M18-0
Search Keywords: EH8863000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EH8863-000
-
Alias/AKA:CBS-22C182-M18-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:22 AWG
-
Conductor Material:Tin-Plated Copper
-
Impedance:120 Ω
-
Operating Temperature Range:-30 – 105 °C, -86 – 221 °F
-
Cable Type:CANbus
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
65 Weeks
can ship
8/12/27
Price (USD)
Qty
Unit Price
625
$18.12
1,250
$9.26
1,875
$6.30
2,500 +
$6.17
Click for Quote
Log in
to unlock special pricing