- Home ›
- All Products›
- EH8785-000
EH8785-000
TE Connectivity / Raychem Brand
TMS-SCE-2X-1K-3/16-S1-4
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TMS-SCE-2X-1K-3/16-S1-4
Search Keywords: EH8785000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EH8785-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Printer Technology:Thermal Transfer
-
Markers per Sleeve:2
-
Packaging Quantity:1000
-
Number of Prescores:1
-
Primary Product Color:Yellow
-
Product Length:1 in, 25 mm
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
-
Recovered Inside Diameter (Max):.093 in, 2.3 mm
-
Expanded Inside Diameter (Min):.187 in, 4.8 mm
-
Shrink Ratio:2:1
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
500
$1.539
1,000
$0.947
1,500
$0.750
2,000 +
$0.735
Click for Quote
Log in
to unlock special pricing