- Home ›
- All Products›
- EH8720-000
EH8720-000
TE Connectivity / Raychem Brand
TMS-SCE-2X-1K-3/32-S1-4
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TMS-SCE-2X-1K-3/32-S1-4
Search Keywords: EH8720000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EH8720-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Number of Prescores:1
-
Packaging Quantity:1000
-
Printer Technology:Thermal Transfer
-
Markers per Sleeve:2
-
Primary Product Color:Yellow
-
Product Length:1 in, 25 mm
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
-
Shrink Ratio:2:1
-
Recovered Inside Diameter (Max):.046 in, 1.1 mm
-
Expanded Inside Diameter (Min):.093 in, 2.4 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
50
$0.8862
250
$0.7200
500
$0.7182
1,000
$0.6878
3,000
$0.6313
5,000
$0.4700
8,000
$0.4575
15,000 +
$0.4097
Click for Quote
Log in
to unlock special pricing