- Home ›
- All Products›
- EH8714-000
EH8714-000
TE Connectivity / Raychem Brand
TMS-SCE-2X-1K-1/2-S1-9
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TMS-SCE-2X-1K-1/2-S1-9
Search Keywords: EH8714000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EH8714-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Printer Technology:Thermal Transfer
-
Packaging Quantity:1000
-
Number of Prescores:1
-
Markers per Sleeve:2
-
Primary Product Color:White
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
-
Product Length:1 in, 25 mm
-
Expanded Inside Diameter (Min):.5 in, 12.7 mm
-
Shrink Ratio:2:1
-
Recovered Inside Diameter (Max):.25 in, 6.3 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
250
$3.09
500
$1.91
750
$1.51
1,000 +
$1.48
Click for Quote
Log in
to unlock special pricing