- Home ›
- All Products›
- EH8414-000
EH8414-000
TE Connectivity / Raychem Brand
STXR40SJ00-0807AI
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
STXR40SJ00-0807AI
Search Keywords: EH8414000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EH8414-000
-
Alias/AKA:STXR40SJ00-0807AI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Included:TR07AI
-
Salt Spray Resistance:1000 Hr
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Cable Entry Diameter:.01 – .44 in, .2 – 11.1 mm
-
Operating Temperature Range:-65 – 260 °C, -85 – 500 °F
-
Compatible With Connector Shell Size:09 , A
-
Primary Product Plating Material:Passivated (SAE AMS-QQ-P-35 or MIL-S-5002)
-
TE Connector Interface Code:40
-
Primary Product Material:Corrosion Resisting Steel
-
Body Orientation:Straight
-
Product Length:1.04 in, 26.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
13
$538.34
25
$295.49
38
$200.54
50 +
$196.53
Click for Quote
Log in
to unlock special pricing