- Home ›
- All Products›
- EH7897-000
EH7897-000
TE Connectivity / Raychem Brand
BND-0812P
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
BND-0812P
Search Keywords: EH7897000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EH7897-000
-
Alias/AKA:BND-0812P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7326908688
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Primary Product Material:Steel
-
Approved Standards:None
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Product Width:.197 in, 5 mm
-
Product Length:8.12 in, 206.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
250
$6.60
500
$4.06
750
$3.21
1,000 +
$3.15
Click for Quote
Log in
to unlock special pricing