- Home ›
- All Products›
- EH7273-000
EH7273-000
TE Connectivity / Raychem Brand
BTH3-11-08-1-B
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
BTH3-11-08-1-B
Search Keywords: EH7273000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EH7273-000
-
Alias/AKA:BTH3-11-08-1-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Product Length:1.05 in, 26.7 mm
-
Primary Product Material:Aluminum
-
Compatible With Connector Shell Size:11
-
Primary Product Plating Material:Cadmium
-
Cable Entry Diameter:.5 in, 12.7 mm
-
Body Orientation:Right Angle
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
You may purchase all in-stock quantity of 2
Stock lot only:
2
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1
$200.871
50 +
$182.610
Click for Quote
Log in
to unlock special pricing