- Home ›
- All Products›
- EH7198-000
EH7198-000
TE Connectivity / Raychem Brand
06171102
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
06171102
Search Keywords: EH7198000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EH7198-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CZ
-
Supplier Standard Pack:
1000 -
Printed Marking:Z
-
Packaging Quantity:1000
-
Marker Cut:Straight
-
Printed Marking Color:White
-
Primary Product Color:BROWN
-
Marker Style:Push-On
-
Marker Size:13
-
Primary Product Material:Flexible PVC
-
Packaging Method:Box
-
Product Width:.364 in, 9.25 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
1000
15 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
3,000
$0.0205
10,000
$0.0161
25,000
$0.0154
50,000
$0.0152
100,000
$0.0146
150,000
$0.0146
250,000
$0.0140
500,000 +
$0.0140
Click for Quote
Log in
to unlock special pricing